Murata TRC102 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 13mA |
| Current - Transmitting | 23mA |
| Data Rate | 256Kbps |
| Frequency | 400MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -112dBm |
| Weight | 0.006102oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TRC102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.