
The Murata TRC103 is a specialized telecom IC with a SPI interface operating at 200Kbps and 3.3V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is surface mount and packaged in a Tape and Reel format. It is not RoHS compliant.
Murata TRC103 technical specifications.
| Current - Receiving | 3.5mA |
| Current - Transmitting | 25mA |
| Data Rate | 200Kbps |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 960 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 11dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -112dBm |
| Weight | 0.002448oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TRC103 to view detailed technical specifications.
No datasheet is available for this part.