The Murata TRC104 is a specialized telecom IC with a QFN package, operating within a temperature range of -40°C to 85°C. It supports SPI interface and has a data rate of 1Mbps. The IC has a receiving current of 19mA and a transmitting current of 13mA, with an operating supply voltage of 3.6V.
Murata TRC104 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| Weight | 0.002388oz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TRC104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.