The TWR-3.3/4250-15/500-D48-C is a 3-output DC-DC converter from Murata with a nominal input voltage of 48V and output powers of 14W. It features two 15V outputs and one 3.3V output, with a maximum output current of 4.25A for the 3.3V output and 500mA for the 15V outputs. The module is packaged in a rail/Tube package and is RoHS compliant. The converter operates within a specified isolation voltage of 1.5kV and is not radiation hardened.
Murata TWR-3.3/4250-15/500-D48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.25A |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 14W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-3.3/4250-15/500-D48-C to view detailed technical specifications.
No datasheet is available for this part.