3-output, isolated DC-DC regulated power supply module with a metal package. Features 5V, 12V, and -12V outputs, with a maximum output current of 1A on the 5V rail and 210mA on the 12V rails. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC, and offers 1.5kV isolation. This through-hole mount module boasts 84% efficiency and a maximum operating temperature of 100°C.
Murata TWR-5/1000-12/210-D24A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 210mA |
| Current - Output 3 | 210mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Power | 11W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 37g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/1000-12/210-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.