
3-output, isolated DC-DC regulated power supply module with a 1A maximum output current and 11W maximum output power. Features include 5V, 15V, and -15V nominal output voltages, a 1.5kV isolation voltage, and an efficiency of 84%. Operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Housed in a metal package with DIP packaging, this RoHS compliant module is designed for through-hole PCB mounting and operates from -40°C to 100°C.
Murata TWR-5/1000-15/200-D24A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 11W |
| Max Power Dissipation | 11W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 1A |
| Output Power | 11W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 37g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/1000-15/200-D24A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
