
Board mount DC-DC converter with 3 outputs, delivering 5V at 5A, 12V at 12A, and -12V at 300mA, for a total of 22.5W maximum output power. Features 1.5kV isolation voltage and operates from an 18V to 36V DC input range with a nominal input of 24V. Achieves 86% efficiency and operates across a -40°C to 100°C temperature range. Through-hole mounting for PCB integration.
Murata TWR-5/3-12/300-D24-C technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 12A |
| Current - Output 3 | 300mA |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 22.5W |
| Max Power Dissipation | 22.2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR 22W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/3-12/300-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.