
Board mount DC/DC converter with 3 outputs, delivering 5V at 3A, +15V at 500mA, and -15V at 500mA for a total of 20W maximum output power. Features a 18V to 75V DC input range, nominal 48V input, and 1.5kV isolation voltage. Operates efficiently at 82% with a wide temperature range of -40°C to 100°C. Packaged in a DIP form factor for through-hole mounting, measuring 50.8mm x 50.8mm x 11.43mm. RoHS compliant.
Murata TWR-5/3000-15/500-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 20W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 48V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 77g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/3000-15/500-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.