This commercial-grade DC/DC converter features a 10-pin package and operates over a temperature range of 0 to 70°C. It has a maximum input voltage of 264V and a minimum input voltage of 90V. The device has a maximum load regulation of 0.2 and is designed for board mount applications.
Murata TX10005EASLPLNH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Width | 123.95 |
| Length | 304.79 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata TX10005EASLPLNH to view detailed technical specifications.
No datasheet is available for this part.