
The Murata TX6001 is a telecom IC designed for operation at frequencies of 868.35MHz and 868.55MHz. It can transmit at a current of up to 12mA and is powered by a supply voltage of up to 3.7V. The IC is packaged in a surface mount package and is compliant with lead-free standards. It operates within a temperature range of -40°C to 85°C and is suitable for use in telecom applications.
Murata TX6001 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 12mA |
| Data Rate | 115.2Kbps |
| Frequency | 868.35MHz |
| Lead Free | Lead Free |
| Max Frequency | 868.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata TX6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
