The Murata TX6004 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 914MHz and has a data rate of 115.2Kbps. The IC is designed for surface mount applications and is lead free. It is RoHS compliant and available in a package quantity of 250 units per tape and reel.
Murata TX6004 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 12mA |
| Data Rate | 115.2Kbps |
| Frequency | 914MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 914.2 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Murata TX6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.