Murata TXC101 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 13mA |
| Data Rate | 512Kbps |
| Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TX |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TXC101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.