The TXD20008CHFLLNH is a dual-output AC/DC power supply from Murata, featuring two regulated outputs with voltages of 15V and 48V. It can deliver a maximum output current of 67mA and 21mA respectively, with a maximum output power of 1000mW. The supply operates within a temperature range of 0°C to 70°C and has an efficiency of 80%. It is designed for general use and does not have a medical application or power indicator.
Murata TXD20008CHFLLNH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|48V |
| Maximum Output Current | 67|21A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata TXD20008CHFLLNH to view detailed technical specifications.
No datasheet is available for this part.