The TXD2000MJDFLLDH is a dual regulated AC/DC power supply with two outputs of 20 and 18 volts, each capable of delivering 40 and 55 milliamps respectively. It has a maximum output power of 1000 milliwatts and an efficiency of 80%. The supply operates within a temperature range of 0 to 70 degrees Celsius. It is designed for general use and does not have a medical application or power indicator. The output type is fixed and has a load regulation of 0.2% and a tolerance of ±5% typical. The ripple and noise is 1%.
Murata TXD2000MJDFLLDH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 20|18V |
| Maximum Output Current | 40|55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata TXD2000MJDFLLDH to view detailed technical specifications.
No datasheet is available for this part.