This dual-output regulated AC/DC power supply from Murata features two fixed output voltages of 20V and 18V, with maximum output currents of 40mA and 55mA, respectively. The supply has an efficiency of 80% and a maximum output power of 1000W. It operates within a temperature range of 0°C to 70°C and has a pin count of 10. The power supply is suitable for general applications and is not intended for medical use.
Murata TXD2000MJDFLLNH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 20|18V |
| Maximum Output Current | 40|55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata TXD2000MJDFLLNH to view detailed technical specifications.
No datasheet is available for this part.