This ceramic variable capacitor from Murata features a voltage rating of 100V and a tolerance of 50%. It has a package size of 0.16inch in width and 0.24inch in length, with a height of 0.19inch and a seated height of 0.189inch. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Murata TZ03P450N169B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 6mm |
| Features | General Purpose |
| Height | 0.19inch |
| Height - Seated (Max) | 0.189inch |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03P450N169B00 to view detailed technical specifications.
No datasheet is available for this part.