Murata TZ03R121N169B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 6mm |
| Features | General Purpose |
| Height | 0.19inch |
| Height - Seated (Max) | 0.189inch |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03R121N169B00 to view detailed technical specifications.
No datasheet is available for this part.