Surface mount ceramic trimmer capacitor with a capacitance range of 4.5pF to 20pF, rated for 100V DC. Features a N750 temperature coefficient of ±300 ppm/°C and a ±50% tolerance. Designed for general purpose applications, this component operates from -25°C to 85°C and is packaged in tape and reel.
Murata TZB4R200BA10R00 technical specifications.
| Package/Case | B |
| Color | Red |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200BA10R00 to view detailed technical specifications.
No datasheet is available for this part.