
The TZB4R200CA10B00 is a variable capacitor from Murata with a voltage rating of 100V and a tolerance of 0.5%. It has a package quantity of 500 and is packaged in bulk. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It measures 0.118inch in height, 0.244inch in length, and 0.197inch in width.
Murata TZB4R200CA10B00 technical specifications.
| Package/Case | 100 |
| Height | 0.118inch |
| Length | 0.244inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200CA10B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
