
Surface mount ceramic trimmer capacitor with a capacitance range of 1.4pF to 3pF, featuring NPO dielectric for ±200 ppm/°C temperature stability. Rated for 100V DC, this general-purpose component offers top adjustment with a 0% to 50% capacitance range and operates from -25°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Murata TZB4Z030BA10R00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Brown |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Thickness | 3mm |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z030BA10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
