Murata TZC03R100A110T00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TZC03R100A110T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.