
Ceramic trimmer capacitor with a capacitance range of 4.5pF to 20pF and a 25V DC rating. Features N750 temperature coefficient of ±500 ppm/°C and 100% tolerance. Designed for surface mount applications with a compact package measuring 3.2mm depth, 0.057inch height, 0.126inch length, and 0.091inch width. Operates across a temperature range of -25°C to 85°C, with top adjustment for 0% to 100% capacitance variation. This general-purpose component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata TZV2R200A110R00 technical specifications.
| Capacitance | 20pF |
| Package/Case | V |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Height - Seated (Max) | 0.057inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZV2R200A110R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
