
Variable capacitor, ceramic dielectric, 25V DC rated voltage, with a capacitance range from 4.5pF minimum to 20pF maximum. Features a vertical adjuster, surface mount termination, and a ceramic chip package measuring 3.2mm in depth, 0.126 inches in length, and 0.098 inches in width. Operating temperature range is -25°C to 85°C. RoHS compliant and lead-free.
Murata TZY2R200A001B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.049inch |
| Height - Seated (Max) | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZY2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZY2R200A001B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.