
Board mount isolated DC/DC converter, 100W output power, featuring a 5V output voltage and 20A maximum output current. Operates with a nominal 48V input, supporting a range from 36V to 75V. Achieves 92.5% efficiency and provides 2.25kV isolation. Encased in a module package with through-hole mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Murata UCE-5/20-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 92.5% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-5/20-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.