
Board mount DC-DC converter module delivering 72W maximum output power with a single 1.8V output at 40A. Features include 87% efficiency, 2.25kV isolation voltage, and a wide input voltage range of 36V to 75V DC. Operates across a temperature range of -40°C to 85°C and is housed in a half-brick package. Through-hole mounting design.
Murata UCH-1.8/40-D48NB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 40A |
| Depth | 61mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 72W |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 72W |
| Output Voltage | 1.8V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 1.8V |
| Width | 58.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-1.8/40-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.