Murata UCH-12/12.5-D48N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 12.5A |
| Efficiency | 92.6% |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-12/12.5-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.