
Board mount DC-DC converter delivering a fixed 12V output at 12.5A, providing 150W of power. Features include 92% efficiency, isolated operation with 2.25kV isolation voltage, and a wide input voltage range of 36V to 75V DC. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Murata UCH-12/12.5-D48NB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 12.5A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 12V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-12/12.5-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.