Board mount DC-DC converter delivering 15V at 6.7A, offering 101W output power with 92% efficiency. Features a 36V to 75V DC input range, 48V nominal input, and 2.25kV isolation voltage. Operates across a -40°C to 85°C temperature range, housed in a through-hole package.
Murata UCH-15/6.7-D48NB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 6.7A |
| Depth | 61mm |
| Efficiency | 92% |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Output Power | 100.5W |
| Max Power Dissipation | 100.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 101W |
| Output Voltage | 15V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 15V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-15/6.7-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.