Board mount DC-DC converter with 3.3V nominal output voltage and 10A maximum output current, delivering 33W of power. Features 18V to 36V DC input range, 2.25kV isolation voltage, and 89% efficiency. Operates across a -40°C to 85°C temperature range. Through-hole mounting package with a compact footprint.
Murata UCH-3.3/10-D24PB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 10A |
| Depth | 61mm |
| Efficiency | 89% |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 3.3V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-3.3/10-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.