Board mount DC-DC converter delivering 5V output at 10A, providing 50W of power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 2.25kV isolation voltage and 89% efficiency, operating across a temperature range of -40°C to 85°C. Housed in a through-hole mount package with dimensions of 2.4" x 2.3" x 0.4".
Murata UCH-5/10-D48NB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-5/10-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.