
Board mount DC-DC converter with 5V nominal output voltage and 20A maximum output current, delivering 100W of power. Features isolated operation with 2.25kV isolation voltage, a wide input voltage range of 18V to 36V DC, and 90.5% efficiency. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Murata UCH-5/20-D24PB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 90.5% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 60.96mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-5/20-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.