The UCH-5/30-D48P-C is a 5V 30A DC-DC converter module with 150W output power and 2.25kV isolation voltage. It is packaged in a module case and is suitable for use in general applications. The module has a single output with 30A current capability and operates within a wide range of temperatures.
Murata UCH-5/30-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Case |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-5/30-D48P-C to view detailed technical specifications.
No datasheet is available for this part.