Board mount DC-DC converter delivering 1.5V at 25A output current, with a maximum output power of 38W. Features include overvoltage protection (OVP), overtemperature protection (OTP), and short-circuit protection (SCP). Operates within a 36V to 75V input voltage range, with a nominal input of 48V, and provides 2.25kV isolation voltage. This RoHS compliant component is housed in a 2.3" x 1.45" x 0.4" through-hole package, suitable for operation between -40°C and 85°C.
Murata UCQ-1.5/25-D48NB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 25A |
| Efficiency | 83% |
| Features | OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 38W |
| Output Voltage | 1.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 1.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-1.5/25-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.