Murata UCQ-1.8/30-D48N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 30A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 54W |
| Output Voltage | 1.8V |
| Packaging | Case |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-1.8/30-D48N-C to view detailed technical specifications.
No datasheet is available for this part.