Board mount DC-DC converter delivering 100W maximum output power at 2.5V and 40A. Features include overvoltage protection (OVP), overtemperature protection (OTP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC, nominal 24V DC, and offers 2.25kV isolation voltage. Efficiency reaches 84% with a wide operating temperature range of -40°C to 85°C. Packaged for through-hole mounting.
Murata UCQ-2.5/40-D24PB-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 40A |
| Depth | 58.4mm |
| Efficiency | 84% |
| Features | OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-2.5/40-D24PB-C to view detailed technical specifications.
No datasheet is available for this part.