Murata UCQ-3.3/35-D24N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Isolation Voltage | 2.25kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-3.3/35-D24N-C to view detailed technical specifications.
No datasheet is available for this part.