Isolated DC-DC converter module with 3.3V nominal output voltage and 35A maximum output current, delivering 115.5W of power. Features a wide input voltage range of 18V to 36V and 2.25kV isolation voltage. Operates across an extended temperature range from -40°C to 85°C. Packaged in an 8-pin quarter-brick module with dimensions of 36.83mm (length) x 36.6mm (width) x 10.2mm (height).
Murata UCQ-3.3/35-D24P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Depth | 58.42mm |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 36.83mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Output Power | 115.5W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 115.5W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 3.3V |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-3.3/35-D24P-C to view detailed technical specifications.
No datasheet is available for this part.