Board mount DC-DC converter delivering 3.3V at 35A, providing 116W of output power. Features include over-voltage protection (OVP), over-temperature protection (OTP), and short-circuit protection (SCP). Operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V. Offers 2.25kV isolation voltage and an efficiency of 89%. Packaged as a through-hole module with dimensions of 2.3" x 1.45" x 0.4".
Murata UCQ-3.3/35-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Depth | 12.7mm |
| Efficiency | 89% |
| Features | OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Output Power | 115.5W |
| Max Power Dissipation | 115.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCQ-3.3/35-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.