Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

UCR100-050-T72-SV-C

Datasheet
Isolated DC/DC Converters 102W 72Vin 5.1Vout 20A Current Share LO
Murata

UCR100-050-T72-SV-C

Isolated DC/DC Converters 102W 72Vin 5.1Vout 20A Current Share LO

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. AC/DC Power Supplies
  4. Enclosed / Chassis Mount

PackageModule
MountingChassis Mount
Power100W
Quick Jump:

Technical Specifications

Murata UCR100-050-T72-SV-C technical specifications.

General

Approvals
UL, CSA, IEC, EN
Package/Case
Module
Efficiency
87%
Height
0.78inch
Isolation
Isolated
Lead Free
Lead Free
Length
6.77inch
Max Operating Temperature
71°C
Min Operating Temperature
-40°C
Max Power Dissipation
100W
Mount
Chassis Mount
Number of Outputs
1
Output Power
100W
Output Voltage
5.1V
Packaging
Bulk
RoHS Compliant
No
Series
UCR100
Width
4.37inch

Compliance

RoHS
Not Compliant

Datasheet

Murata UCR100-050-T72-SV-C Datasheet

Download the complete datasheet for Murata UCR100-050-T72-SV-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com