Murata UCR100-120-T72-S-C technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Efficiency | 86.5% |
| Height | 0.78inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UCR100 |
| Width | 4.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UCR100-120-T72-S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
