150W DC-DC regulated power supply module with 12V output voltage and 12.5A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, achieving 93% efficiency. Module dimensions are 2.3 x 0.9 x 0.42 inches, with through-hole mounting. Isolation voltage is 2.25kV, and it operates across a temperature range of -40°C to 85°C.
Murata UEE-12/12.5-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEE (150W) |
| Voltage - Output 1 | 12V |
| Weight | 1.058219oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-12/12.5-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.