150W DC-DC converter, outputting 12V at 12.5A. This board mount, surface mount component features a wide input voltage range of 36V to 75V and offers 93% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. Operating across a temperature range of -40°C to 85°C, it provides 2.25kV isolation and is RoHS compliant.
Murata UEE-12/12.5-D48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12.5A |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEE 150W |
| Voltage - Output 1 | 12V |
| Weight | 1.058219oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-12/12.5-D48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.