Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

UEE-3.3/15-D48N-C

Datasheet
3.3V 15A 50W Isolated DC-DC Converter Module
Murata

UEE-3.3/15-D48N-C

3.3V 15A 50W Isolated DC-DC Converter Module

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Board mount DC-DC converter delivering 50W output power with a 3.3V regulated output voltage and 15A maximum output current. Features isolated topology with 2.25kV isolation voltage, operating from a 36V to 75V input range with a nominal input of 48V. Achieves 90% efficiency and is housed in a through-hole module package measuring 2.3 x 0.9 x 0.4 inches. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied in trays.

PackageModule
MountingThrough Hole
Power50W
Quick Jump:

Technical Specifications

Murata UEE-3.3/15-D48N-C technical specifications.

General

Package/Case
Module
Current - Output 1
15A
Depth
58.4mm
Efficiency
90%
Height
0.4inch
Isolation
Isolated
Isolation Voltage
2.25kV
Length
2.3inch
Max Input Voltage
75V
Min Input Voltage
36V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
15A
Max Power Dissipation
50W
Mount
Through Hole
Nominal Input Voltage
48V
Number of Outputs
1
Output Current
15A
Output Power
50W
Output Voltage
3.3V
Package Quantity
21
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Series
UEE
Voltage - Output 1
3.3V
Width
0.9inch

Compliance

RoHS
Compliant

Datasheet

Murata UEE-3.3/15-D48N-C Datasheet

Download the complete datasheet for Murata UEE-3.3/15-D48N-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com