Board mount DC-DC converter delivering 3.3V output voltage and 30A maximum output current, providing 99W of output power. Features include UVLO, OCP, OTP, and SCP protection. Operates with a 36V to 75V input voltage range, nominal 48V, and offers 2.25kV isolation. Packaged as a through-hole module with dimensions of 2.3" x 0.9" x 0.5", operating from -40°C to 85°C.
Murata UEE-3.3/30-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-3.3/30-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.