Board mount DC-DC converter delivering 3.3V output voltage at 30A, providing 99W of output power. Features include UVLO, OVP, OCP, and SCP protection. Operates efficiently at 90% with a wide input voltage range of 36V to 75V and 48V nominal input. Surface mount package with 2.25kV isolation voltage, suitable for operation between -40°C and 85°C.
Murata UEE-3.3/30-D48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UEE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-3.3/30-D48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.