Board mount DC-DC converter delivering 5V at 30A, with a maximum output power of 150W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates efficiently at 92% with an input voltage range of 36V to 75V. This module offers 2.25kV isolation and a wide operating temperature range from -40°C to 85°C. Packaged as a through-hole module with dimensions of 2.3 x 0.9 x 0.42 inches.
Murata UEE-5/30-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEE (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1.058219oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-5/30-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.