Board mount DC-DC converter module delivering 5V output at 30A, providing 150W of regulated power. Features include UVLO, OCP, OTP, and SCP protection, with 92% efficiency and 2.25kV isolation voltage. Operates within a 36V to 75V DC input range, housed in a through-hole module with dimensions of 2.3" x 0.9" x 0.5". Suitable for operation from -40°C to 85°C.
Murata UEE-5/30-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 58.42mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEE 150W |
| Voltage - Output 1 | 5V |
| Weight | 1.058219oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-5/30-D48NB-C to view detailed technical specifications.
No datasheet is available for this part.