150W DC-DC converter, 5V output voltage, 30A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 36V to 75V input voltage range with 92% efficiency. This surface mount component offers 2.25kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Murata UEE-5/30-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEE 150W |
| Voltage - Output 1 | 5V |
| Weight | 1.058219oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-5/30-D48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.