16.5W DC-DC regulated power supply module, featuring a single 3.3V output at 5A. This hybrid, board-mount converter operates from an 18V to 75V input range with a nominal 48V, achieving 88.8% efficiency. Designed for surface mounting, it offers robust protection with UVLO, OVP, OCP, OTP, and SCP features. The module provides 2.25kV isolation and operates across a -40°C to 85°C temperature range.
Murata UEI15-033-Q48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 88.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-033-Q48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.