Isolated, board-mount DC-DC converter module delivering 15W output power with a single 5V, 3A output. Features a wide 18V to 75V DC input range, 2.25kV isolation voltage, and 86% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Packaged in a SIP for through-hole mounting, operating from -40°C to 85°C.
Murata UEI15-050-Q48N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-050-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.